R-78E3.3-1.0 | RECOM
DC converter, 8-28 VDC, 3 W, 1 output, 3.3 VDC, 87 % efficiency, R-78E3.3-1.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Available: 126 pcs.
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
20 pcs.
3.7366 €
42 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, type Recom R-78E.
Switching mode regulator, pin compatible with LM78xx. Output voltage tolerance: ±3.0 %. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-78E3.3-1.0, 7.0 to 28 V, 3.3 V, 1.0 A, 87/87 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1 A | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 8-28 VDC | |
| Power | 3 W | |
| efficiency | 87 % | |
| Design | SIP3 | |
| Length | 11.6 mm | |
| Width | 8.5 mm | |
| Height | 10.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |