R-78E15-0.5 | RECOM
DC converter, 18-28 VDC, 7.5 W, 1 output, 15 VDC, 95 % efficiency, R-78E15-0.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5581 € *
Available: 42 pcs.
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
20 pcs.
3.3796 €
42 pcs.
3.2130 €
84 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching Regulator, R-78E15-0.5, RECOM
The R-78E series is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantities. Due to the R-78E’s high efficiency of up to 95% no heat-sink is required. The compact TO-220 compatible SIP3 package measures only 11.6 x 8.5 x 10.4mm, so it saves precious board space.
Features
- Low cost switching regulator
- High start-up current capability
- Efficiency up to 95%
- Short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 18-28 VDC | |
| Power | 7.5 W | |
| efficiency | 95 % | |
| Design | SIP3 | |
| Length | 11.6 mm | |
| Width | 8.5 mm | |
| Height | 10.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |