R-78B5.0-2.0 | RECOM
DC converter, 6.5-32 VDC, 10 W, 1 output, 5 VDC, 94 % efficiency, R-78B5.0-2.0
NCNR (non cancelable / non returnable)
Switching Regulator, R-78B5.0-2.0, RECOM
The R-78Bxx-2.0 series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat. Full power is available over a temperature range of -40°C up to 70°C without the need for heatsinks with their additional space and mounting costs. A high input voltage of up to 32VDC and output voltages from 1.2V up to 15V, low ripple and noise figures and a short circuit input current of typically only 50mA round off the specifications of this versatile converter series.
Features
- Wide Operating Temperature -40°C to +70°C at Full Load
- Continuous Short Circuit Protection
- Pin Compatible With TO220 Linear Regulators
- Positive To Negative
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 6.5-32 VDC | |
| Power | 10 W | |
| efficiency | 94 % | |
| Design | SIP3 | |
| Length | 11.5 mm | |
| Width | 8.5 mm | |
| Height | 17.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |