R-78B3.3-1.5 | RECOM

DC converter, 4.75-18 VDC, 4.95 W, 1 output, 3.3 VDC, 91 % efficiency, R-78B3.3-1.5

Order No.: 33C442
EAN: 4099891335205
MPN:
R-78B3.3-1.5
80099160
Series: R-78B-1.5
R-78B3.3-1.5 RECOM DC/DC Converters Image 1
R-78B3.3-1.5 RECOM DC/DC Converters Image 2
R-78B3.3-1.5 RECOM DC/DC Converters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
20 pcs.
12.4236 €
42 pcs.
12.0666 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, type Recom R-78B.

Switching mode regulator, pin compatible with LM78xx. Output voltage tolerance: typical/max. ±2.0/±3.0%. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-78B3.3-1.5, 4.75 to 18 V, 3.3 V, 1.5 A, 91/88 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.5 A
Output voltage DC 3.3 VDC
Input voltage AC 4.75-18 VDC
Power 4.95 W
efficiency 91 %
Design SIP3
Length 11.5 mm
Width 8.5 mm
Height 17.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Original Packaging Bar with 42 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes