R-78B15-1.0 | RECOM
DC converter, 20-32 VDC, 15 W, 1 output, 15 VDC, 97 % efficiency, R-78B15-1.0
NCNR (non cancelable / non returnable)
DC/DC converter, R-78B15-1.0, RECOM
The R-78B15-1.0 high efficiency switching regulator is ideally suited to replace a 78xx linear regulator and is pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space and mounting costs. The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. Low ripple and noise figures and a short circuit input current of typically only 10 mA round off the specifications of this versatile converter.
Features
- Wide input range
- Short circuit protection, thermal shutdown
- Low ripple and noise
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 20-32 VDC | |
| Power | 15 W | |
| efficiency | 97 % | |
| Design | through hole | |
| Length | 11.5 mm | |
| Width | 8.5 mm | |
| Height | 17.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |