R-78B12-1.0L | RECOM

DC converter, 16-32 VDC, 12 W, 1 output, 12 VDC, 96 % efficiency, R-78B12-1.0L

Order No.: 33C6042
EAN: 4099891985028
MPN:
R-78B12-1.0L
80099174
Series: R-78B-1.0
R-78B12-1.0L RECOM DC/DC Converters Image 1
R-78B12-1.0L RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8996 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
12.90 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8996 €
10 pcs.
12.2927 €
50 pcs.
11.7453 €
100 pcs.
11.4121 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, R-78B12-1.0L, RECOM

The R-78B12-1.0L high efficiency switching regulator is ideally suited to replace a 78xx linear regulator and is pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space and mounting costs. The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. Low ripple and noise figures and a short circuit input current of typically only 10 mA round off the specifications of this versatile converter.

Features

  • Wide input range
  • Short circuit protection, thermal shutdown
  • Low ripple and noise
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1000 mA
Output voltage DC 12 VDC
Input voltage AC 16-32 VDC
Power 12 W
efficiency 96 %
Design through hole
Length 11.5 mm
Width 8.5 mm
Height 17.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes