R-785.0-1.0 | RECOM

DC converter, 6.5-18 VDC, 5 W, 1 output, 5 VDC, 94 % efficiency, R-785.0-1.0

Order No.: 33C6038
EAN: 4099891984984
MPN:
R-785.0-1.0
80099053
Series: R-78-1.0
R-785.0-1.0 RECOM DC/DC Converters Image 1
R-785.0-1.0 RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
9.4010 € *
Available: 37 pcs.
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.9726 €
50 pcs.
8.5561 €
100 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, R-785.0-1.0, RECOM

The R-785.0-1.0 switching regulator is ideally suited to replace a 1 A 78xx linear regulator and is pin compatible. Efficiencies of up to 94% mean that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space and mounting costs.

Features

  • Low profile
  • Wide input range
  • Short circuit protection, thermal shutdown
  • Low ripple and noise
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1000 mA
Output voltage DC 5 VDC
Input voltage AC 6.5-18 VDC
Power 5 W
efficiency 94 %
Design through hole
Length 11.5 mm
Width 7.55 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes