R-783.3-1.0 | RECOM
1A DC/DC-Converter 'INNOLINE' SIP3 reg
Unit Price (€ / pc.)
8.8655 € *
Available: 84 pcs.
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
20 pcs.
8.4252 €
42 pcs.
8.0087 €
84 pcs.
7.6041 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R-783.3-1.0, RECOM
The R-783.3-1.0 switching regulator is ideally suited to replace a 1 A 78xx linear regulator and is pin compatible. Efficiencies of up to 94% mean that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space and mounting costs.
Features
- Low profile
- Wide input range
- Short circuit protection, thermal shutdown
- Low ripple and noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 4.75-18 VDC | |
| Power | 3.3 W | |
| efficiency | 90 % | |
| Design | through hole | |
| Length | 11.5 mm | |
| Width | 7.55 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |