REFIN2U-S30/24 | RECOM

AC/DC converter, 85-305 VAC, 30 W, 1 output, 24 VDC, REFIN2U-S30/24

Order No.: 33C6462
MPN:
REFIN2U-S30/24
23000057
Series: REFIN2U-S
REFIN2U-S30/24 RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
19.6707 € *
Available: 30 pcs.
Total Price:
19.67 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6707 €
30 pcs.
17.7072 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Converter, REFIN2U-S30/24, RECOM

With a width of 2U and dimensions of 36 x 94 x 55 mm, the new REFIN2U-S30/24 supports power requirements of 30 watts. Spring-loaded push-in terminals for solid or stranded wires enable tool-free connections without ferrules. Rear mounting flaps allow direct mounting to the back of a wall in any orientation, even without a DIN rail.

Features

  • Boost power up to 135W for 5s
  • Push-In Connections
  • CV/CC Constant voltage / current limited
  • Audible noise suppression
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1250 mA
Output voltage DC 24 VDC
Input voltage AC 85-305 VAC
Power 30 W
efficiency 89 %
Design 2U step-shape
Isolation voltage 4 kV
Length 93.5 mm
Width 35.5 mm
Height 58.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes