RACPRO1-S480/48 | RECOM
AC/DC converter, 85-277 VAC, 480 W, 1 output, 48 VDC, RACPRO1-S480/48
AC/DC Converter, RACPRO1-S480/48, RECOM
The slim RACPRO1-S480 is a high reliability, single phase AC input, 480W DIN Rail mount power supply with output 48V in extremely compact dimensions of 135 x 155.0mm with a width of only 52mm. It is specially designed for demanding applications in the harsh industrial automation field with an extended return voltage immunity making it suitable for safe operation against back feeding loads like decelerating motors and inductors. The unique and innovative modern design with 25° push-in connectors allows easy tool-less installation or replacement.
Features
- Active Inrush Current Limit
- Highest Efficiency up to 94%
- DC-OK Signal
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 85-277 VAC | |
| Power | 480 W | |
| efficiency | 95.4 % | |
| Design | DIN rail | |
| Isolation voltage | 4 kV | |
| Length | 135 mm | |
| Width | 52 mm | |
| Height | 155 mm |
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |