RACM30-15DK/277 | RECOM

AC/DC converter, 85-305 VAC, 30 W, 2 outputs, 15 VDC, RACM30-15DK/277

Order No.: 33C6178
EAN: 4099891986384
MPN:
RACM30-15DK/277
20001464
Series: RACM30-K/277
RACM30-15DK/277 RECOM AC/DC Converters Image 1
RACM30-15DK/277 RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
17.7310 € *
Available: 11 pcs.
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
11 pcs.
16.8385 €
22 pcs.
16.0055 €
44 pcs.
15.2082 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RACM30-15DK/277, RECOM

The RACM30-15DK/277 AC/DC module provides a leading thermally effective power yield of 9.2 Watts per inch³ at 60°C still air for continuous loads of 30 Watts plus additional peak capability. This module operates in a temperature range of -40° to 90°C in compliance with safety standards of medical MOPP, household-, industrial, and measurement markets. Safety reports rate the module as LPS limited power source and OVCIII for an operating altitude of up to 5000m. A comfortable margin to EMI Class B limits, even with outputs connected to the ground, eases system implementation for quick time-to-market without additional external circuitry such as fuses or filters. For designers, maximum flexibility for this encapsulated, “THT”-through hole technology solder-mountable module is pin-to-pin compatible with the well-established RAC20-K. Further mechanical derivates are potted modules with wires or a panel mount option with spring-clamp connectors which is convertible to DIN-Rail mounting via available RECOM Clip accessory.

Features

  • Industry standard pinning [P12]
  • PCB-mount; chassis and DIN-rail mount options
Technical specifications
Filter Property Value
Number of outputs 2
Output current 1000 mA
Output voltage DC 15 VDC
Input voltage AC 85-305 VAC
Power 30 W
efficiency 86 %
Design through hole
Isolation voltage 4 kV
Length 52.5 mm
Width 40 mm
Height 25.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes