RACM30-12DK/277 | RECOM
AC/DC converter, 85-305 VAC, 30 W, 2 outputs, 12 VDC, RACM30-12DK/277
NCNR (non cancelable / non returnable)
AC/DC converter, RACM30-12DK/277, RECOM
The RACM30-12DK/277 AC/DC module provides a leading thermally effective power yield of 9.2 Watts per inch³ at 60°C still air for continuous loads of 30 Watts plus additional peak capability. This module operates in a temperature range of -40° to 90°C in compliance with safety standards of medical MOPP, household-, industrial, and measurement markets. Safety reports rate the module as LPS limited power source and OVCIII for an operating altitude of up to 5000m. A comfortable margin to EMI Class B limits, even with outputs connected to the ground, eases system implementation for quick time-to-market without additional external circuitry such as fuses or filters. For designers, maximum flexibility for this encapsulated, “THT”-through hole technology solder-mountable module is pin-to-pin compatible with the well-established RAC20-K. Further mechanical derivates are potted modules with wires or a panel mount option with spring-clamp connectors which is convertible to DIN-Rail mounting via available RECOM Clip accessory.
Features
- Industry standard pinning [P12]
- PCB-mount; chassis and DIN-rail mount options
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 1250 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-305 VAC | |
| Power | 30 W | |
| efficiency | 86 % | |
| Design | through hole | |
| Isolation voltage | 4 kV | |
| Length | 52.5 mm | |
| Width | 40 mm | |
| Height | 25.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |