RACD07-500 | RECOM

LED power supply, 90-295 VAC, 7.2 W, 1 output, 5-14.5 VDC, RACD07-500

Order No.: 33C6155
EAN: 4099891986155
MPN:
RACD07-500
22000029
Series: RACD07
RACD07-500 RECOM AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7917 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
14.79 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7917 €
10 pcs.
14.1253 €
50 pcs.
13.4827 €
100 pcs.
13.0900 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RACD07-500, RECOM

The RACD07-500 is a constant current 7W AC/DC source for LED lighting with a wide input voltage range. It is IP67 rated and suitable for use in dry, damp or wet areas.

Features

  • Suitable for high brightness LED
  • IP67 rated
Technical specifications
Filter Property Value
Number of outputs 1
Output current 500 mA
Output voltage DC 5-14.5 VDC
Input voltage AC 90-295 VAC
Power 7.2 W
efficiency 70 %
Design wire leads
Isolation voltage 3.75 kV
Length 57 mm
Width 40.8 mm
Height 24 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes