RACD07-250 | RECOM
LED power supply, 90-295 VAC, 7 W, 1 output, 14-28 VDC, RACD07-250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7917 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
14.79 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7917 €
10 pcs.
14.1253 €
50 pcs.
13.4827 €
100 pcs.
13.0900 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC converter, RACD07-250, RECOM
The RACD07-250 is a constant current 7W AC/DC source for LED lighting with a wide input voltage range. It is IP67 rated and suitable for use in dry, damp or wet areas.
Features
- Suitable for high brightness LED
- IP67 rated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 250 mA | |
| Output voltage DC | 14-28 VDC | |
| Input voltage AC | 90-295 VAC | |
| Power | 7 W | |
| efficiency | 75 % | |
| Design | wire leads | |
| Isolation voltage | 3.75 kV | |
| Length | 57 mm | |
| Width | 40.8 mm | |
| Height | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |