RACD06-700 | RECOM
LED power supply, 198-264 VAC, 6 W, 1 output, 2-9 VDC, RACD06-700
Unit Price (€ / pc.)
13.8278 € *
Available: 4 pcs.
Next delivery: 10 pcs. on 2026-11-24
Total Price:
13.83 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8278 €
10 pcs.
13.1971 €
50 pcs.
12.5902 €
100 pcs.
12.2451 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC converter, RACD06-700, RECOM
A compact universal input 6W constant current switching power module suitable for driving up to 12 high power LEDs. The output (dual constant voltage / constant current mode) current limit is fixed at 700mA. At lower output currents, the output is constant voltage.
Features
- Universal input voltage range
- Low cost
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 700 mA | |
| Output voltage DC | 2-9 VDC | |
| Input voltage AC | 198-264 VAC | |
| Power | 6 W | |
| efficiency | 74 % | |
| Design | screw connection | |
| Isolation voltage | 3.75 kV | |
| Length | 98 mm | |
| Width | 46 mm | |
| Height | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |