RACD06-350 | RECOM

LED power supply, 90-264 VAC, 6 W, 1 output, 3-22 VDC, RACD06-350

Order No.: 33C6148
EAN: 4099891986087
MPN:
RACD06-350
21000130
Series: RACD06
RACD06-350 RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
12.9710 € *
Available: 20 pcs.
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
5 pcs.
12.3165 €
10 pcs.
11.7096 €
20 pcs.
11.1265 €
40 pcs.
10.5672 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RACD06-350, RECOM

A compact universal input 6W constant current switching power module suitable for driving up to 12 high power LEDs. The output (dual constant voltage / constant current mode) current limit is fixed at 350mA. At lower output currents, the output is constant voltage.

Features

  • Universal input voltage range
  • Low cost
Technical specifications
Filter Property Value
Number of outputs 1
Output current 350 mA
Output voltage DC 3-22 VDC
Input voltage AC 90-264 VAC
Power 6 W
efficiency 79 %
Design screw connection
Isolation voltage 3.75 kV
Length 68 mm
Width 35 mm
Height 21 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes