RACD04-700 | RECOM
LED power supply, 90-264 VAC, 4.2 W, 1 output, 3-6 VDC, RACD04-700
Unit Price (€ / pc.)
7.4375 € *
Available: 15 pcs.
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
5 pcs.
7.0805 €
10 pcs.
6.7116 €
20 pcs.
6.3784 €
40 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC converter, RACD04-700, RECOM
This constant current LED driver has been designed for cost-sensitive applications. The SELV output is suitable for built-in power-supply LED luminaires. Its low profile design allows it to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.
Features
- Fully protected
- Low standby power, ErP conform
- Low cost
- Wired connections for independent or built-in use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 700 mA | |
| Output voltage DC | 3-6 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 4.2 W | |
| efficiency | 72 % | |
| Design | wire leads | |
| Isolation voltage | 3.75 kV | |
| Length | 38 mm | |
| Width | 27 mm | |
| Height | 21 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |