RACD04-500 | RECOM

LED power supply, 90-264 VAC, 4 W, 1 output, 3-8 VDC, RACD04-500

Order No.: 33C6146
EAN: 4099891986063
MPN:
RACD04-500
21000300
Series: RACD04
RACD04-500 RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 20 pcs.
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
5 pcs.
7.0805 €
10 pcs.
6.7116 €
20 pcs.
6.3784 €
40 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RACD04-500, RECOM

This constant current LED driver has been designed for cost-sensitive applications. The SELV output is suitable for built-in power-supply LED luminaires. Its low profile design allows it to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.

Features

  • Fully protected
  • Low standby power, ErP conform
  • Low cost
  • Wired connections for independent or built-in use
Technical specifications
Filter Property Value
Number of outputs 1
Output current 500 mA
Output voltage DC 3-8 VDC
Input voltage AC 90-264 VAC
Power 4 W
efficiency 75 %
Design wire leads
Isolation voltage 3.75 kV
Length 38 mm
Width 27 mm
Height 21 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes