RAC10E-05SK/277 | RECOM
AC/DC converter, 85-305 VAC, 10 W, 1 output, 5 VDC, RAC10E-05SK/277
AC/DC converter, RAC10E-05SK/277, RECOM
The economy itemized RAC10E-05SK/277 is an extra compact 1.8”x1” encapsulated PCB-mount AC/DC module with a wide input operating range of 85 to 305Vac and comes with international safety certifications for industrial, AV and ITE as well as household standards. This Power Supply module with certifications to overvoltage category OVC III environments operates in a temperature range of -40°C to +90°C with up to 5000m operating altitude and offers a fully protected single output as well as EMC class B compliance without the need of any external components.
Features
- No load power consumption <100mW
- Industry standard footprint and pinning
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2000 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-305 VAC | |
| Power | 10 W | |
| efficiency | 80 % | |
| Design | through hole | |
| Isolation voltage | 4 kV | |
| Length | 45.7 mm | |
| Width | 25.4 mm | |
| Height | 21.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |