RAC05E-12SKT | RECOM

AC/DC converter, 90-264 VAC, 5 W, 1 output, 12 VDC, RAC05E-12SKT

Order No.: 33C6114
EAN: 4099891985745
MPN:
RAC05E-12SKT
20001266
Series: RAC05E-KT
RAC05E-12SKT RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 12 pcs.
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
12 pcs.
6.6045 €
24 pcs.
6.2832 €
48 pcs.
5.9381 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RAC05E-12SKT, RECOM

The economically priced RAC05E-12SKT is a primary side regulated AC/DC converter designed to meet general purpose requirements for ITE and office use as well as household applications or light industrial automation processes with less than 0.1W no load power consumption. The footprint is based on the common industry standard pinning for EI30 transformers and AC/DC modules such as the RAC05-K/277 for enhanced performance. The RAC05E-KT module holds L and CB certifications of IEC62368-1 standards and of EN60335-1 for household applications. Certified for full load operation from -25°C to +55°C and worldwide input voltage ranges of nominal 100-240Vac, the module delivers moderate regulated outputs with permanent short circuit and over voltage protection.

Features

  • Primary side regulated
  • No load power consumption <100mW
Technical specifications
Filter Property Value
Number of outputs 1
Output current 417 mA
Output voltage DC 12 VDC
Input voltage AC 90-264 VAC
Power 5 W
efficiency 78 %
Design through hole
Isolation voltage 3 kV
Length 37 mm
Width 24 mm
Height 18 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes