RAC05E-05SKT | RECOM
AC/DC converter, 90-264 VAC, 5 W, 1 output, 5 VDC, RAC05E-05SKT
DC/DC converter, RAC05E-05SKT, RECOM
The economically priced RAC05E-05SKT is a primary side regulated AC/DC converter designed to meet general purpose requirements for ITE and office use as well as household applications or light industrial automation processes with less than 0.1W no load power consumption. The footprint is based on the common industry standard pinning for EI30 transformers and AC/DC modules such as the RAC05-K/277 for enhanced performance. The RAC05E-KT module holds L and CB certifications of IEC62368-1 standards and of EN60335-1 for household applications. Certified for full load operation from -25°C to +55°C and worldwide input voltage ranges of nominal 100-240Vac, the module delivers moderate regulated outputs with permanent short circuit and over voltage protection.
Features
- Primary side regulated
- No load power consumption <100mW
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 5 W | |
| efficiency | 74 % | |
| Design | through hole | |
| Isolation voltage | 3 kV | |
| Length | 37 mm | |
| Width | 24 mm | |
| Height | 18 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |