RAC05-05SK/277/W | RECOM
AC/DC converter, 85-305 VAC, 5 W, 1 output, 5 VDC, RAC05-05SK/277/W
NCNR (non cancelable / non returnable)
DC/DC converter, RAC05-05SK/277/W, RECOM
The RAC05-05SK/277/W is a multipurpose 5 watt AC/DC power supply for enhanced mains input conditions rated to overvoltage category OVC III from 90VAC up to 305VAC with an extra wide operating temperature range from -40°C to +90°C. This module is designed to supply worldwide applications in automation, Industry 4.0, IoT, household and smart buildings. For worldwide use it comes with international safety certifications for industrial, domestic and ITE as well as household standards. With both PCB-mount and wired packages, fully protected outputs, and EMC class B emissions compliance without any external components, this is the easiest to use modular power solution in the industry.
Features
- Overvoltage and overcurrent protected
- EMC compliant without external components
- Encapsulated module with pins or wired
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-305 VAC | |
| Power | 5 W | |
| efficiency | 80 % | |
| Design | PCB mounting | |
| Isolation voltage | 4.2 kV | |
| Length | 31.7 mm | |
| Width | 26.7 mm | |
| Height | 21.8 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |