RAC03-24SK | RECOM
AC/DC converter, 85-264 VAC, 3 W, 1 output, 24 VDC, RAC03-24SK
NCNR (non cancelable / non returnable)
DC/DC converter, RAC03-24SK, RECOM
The compact 3 Watt AC/DC power supply in two mechanical variants boasts an optimized design for THT waive soldering or as RAC03-K/SMT tailored for JEDEC-reflow solder processes. With a mere 1in² footprint, this unit facilitates automated production, ensuring a shock and vibration-resistant PCBA. The fully integrated module eliminates the need for external components in floating load configurations, providing safety-rated performance at altitudes up to 6000m and supporting Ecodesign Lot 6 standby mode operation. Operating seamlessly in temperatures ranging from -40 to +80°C, and offering a continuous 3-Watt output power from -25 to +60°C, this power supply is engineered for reliability. Compliant with international standards, including EN/IEC/UL62368, EN60335, and IEC61558, it is an ideal solution for a diverse range of applications from IoT to industrial automation, driving sensors, household and monitoring devices, as well as housekeeping auxiliary power supplies, this power unit is well-suited for domestic use.
Features
- JEDEC-reflow solder-able construction
- No external components for floating loads
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 125 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 3 W | |
| efficiency | 77 % | |
| Design | through hole | |
| Isolation voltage | 3 kV | |
| Length | 28.5 mm | |
| Width | 23.5 mm | |
| Height | 17.9 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |