RAC03-12SK | RECOM

AC/DC converter, 85-264 VAC, 3 W, 1 output, 12 VDC, RAC03-12SK

Order No.: 33C6088
EAN: 4099891985486
MPN:
RAC03-12SK
20001208
Series: RAC03-K
RAC03-12SK RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
7.1162 € *
Available: 36 pcs.
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
18 pcs.
6.7592 €
36 pcs.
6.4141 €
72 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC03-12SK, RECOM

The compact 3 Watt AC/DC power supply in two mechanical variants boasts an optimized design for THT waive soldering or as RAC03-K/SMT tailored for JEDEC-reflow solder processes. With a mere 1in² footprint, this unit facilitates automated production, ensuring a shock and vibration-resistant PCBA. The fully integrated module eliminates the need for external components in floating load configurations, providing safety-rated performance at altitudes up to 6000m and supporting Ecodesign Lot 6 standby mode operation. Operating seamlessly in temperatures ranging from -40 to +80°C, and offering a continuous 3-Watt output power from -25 to +60°C, this power supply is engineered for reliability. Compliant with international standards, including EN/IEC/UL62368, EN60335, and IEC61558, it is an ideal solution for a diverse range of applications from IoT to industrial automation, driving sensors, household and monitoring devices, as well as housekeeping auxiliary power supplies, this power unit is well-suited for domestic use.

Features

  • JEDEC-reflow solder-able construction
  • No external components for floating loads
Technical specifications
Filter Property Value
Number of outputs 1
Output current 250 mA
Output voltage DC 12 VDC
Input voltage AC 85-264 VAC
Power 3 W
efficiency 78 %
Design through hole
Isolation voltage 3 kV
Length 28.5 mm
Width 23.5 mm
Height 17.9 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes