RAC02E-3.3SK/277 | RECOM
AC/DC converter, 85-305 VAC, 2 W, 1 output, 3.3 VDC, RAC02E-3.3SK/277
NCNR (non cancelable / non returnable)
DC/DC converter, RAC02E-3.3SK/277, RECOM
The cost-efficient RAC02E-3.3SK/277 converter has an input range of nominal 100VAC to an enhanced 277VAC, delivering an uncompromising 2 watts of output power with tightly regulated outputs from 3.3V to 24VDC. This low profile, encapsulated print-mountable module in an industry-standard pinout delivers full output power from -40°C to +80°C and is certified for operation up to +90°C air ambient with output power reduced to 1.2W. This AC/DC module holds international safety certifications for industrial, domestic, ITE use, with 4kVAC input to output isolation, it is suitable for worldwide applications in automation control, industry 4.0, IoT. Due to its LPS (Limited Power Source) and reinforced class II installation rating for floating outputs and its significantly wide margin to class B EMC compliance without external components, this is the easiest to use, versatile power module in the industry.
Features
- Low profile of 15.4mm
- Standby mode optimized for Ecodesigns
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 600 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 85-305 VAC | |
| Power | 2 W | |
| efficiency | 68 % | |
| Design | through hole | |
| Isolation voltage | 4 kV | |
| Length | 33.7 mm | |
| Width | 22.2 mm | |
| Height | 15.4 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |