RAC02E-05SK/277 | RECOM

AC/DC converter, 85-305 VAC, 2 W, 1 output, 5 VDC, RAC02E-05SK/277

Order No.: 33C6083
EAN: 4099891985431
MPN:
RAC02E-05SK/277
20001270
Series: RAC02E-K/277
RAC02E-05SK/277 RECOM AC/DC Converters Image 1
RAC02E-05SK/277 RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Available: 39 pcs.
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
7.2709 €
50 pcs.
6.6759 €
100 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC02E-05SK/277, RECOM

The cost-efficient RAC02E-05SK/277 converter has an input range of nominal 100VAC to an enhanced 277VAC, delivering an uncompromising 2 watts of output power with tightly regulated outputs from 3.3V to 24VDC. This low profile, encapsulated print-mountable module in an industry-standard pinout delivers full output power from -40°C to +80°C and is certified for operation up to +90°C air ambient with output power reduced to 1.2W. This AC/DC module holds international safety certifications for industrial, domestic, ITE use, with 4kVAC input to output isolation, it is suitable for worldwide applications in automation control, industry 4.0, IoT. Due to its LPS (Limited Power Source) and reinforced class II installation rating for floating outputs and its significantly wide margin to class B EMC compliance without external components, this is the easiest to use, versatile power module in the industry.

Features

  • Low profile of 15.4mm
  • Standby mode optimized for Ecodesigns
Technical specifications
Filter Property Value
Number of outputs 1
Output current 400 mA
Output voltage DC 5 VDC
Input voltage AC 85-305 VAC
Power 2 W
efficiency 72 %
Design through hole
Isolation voltage 4 kV
Length 33.7 mm
Width 22.2 mm
Height 15.4 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes