RVS002-FB-CT | RECOM

Isolated bridge rectifier, 2-6 V, 300 mA, DFN2x2-6, RECOM RVS002-FB-CT

Order No.: 42S4479
MPN:
RVS002-FB-CT
80000495
Series: Innoline
RVS002-FB-CT RECOM
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
19.04 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9040 €
50 pcs.
1.7255 €
100 pcs.
1.6065 €
250 pcs.
1.5470 €
500 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

Bridge Rectifier, RVS002-FB-CT, RECOM

The RVS002 is a compact bridge rectifier chip specifically designed for micro-power isolated power supply applications in space-constrained environments. When used with a transformer driver and transformer, it requires only simple output filter capacitors to form a complete isolated power supply system with an output voltage range of 2-6V and output power between 1W and 3W. RVS002 integrates two N-channel power MOSFETs and two Schottky diodes, forming a full bridge rectifier. This design enables rectification using only a single winding on the transformer’s secondary side, significantly simplifying transformer design, reducing size, and lowering cost. An integrated intelligent voltage limiter prevents the output voltage from rising excessively under noload conditions, ensuring voltage stability. When the power supply is under load, the limiter remains inactive and does not draw current, thereby maintaining high efficiency at full load.

Features

  • Bridge Rectifier Structure
  • Highly Integrated
  • Simple Periphery
  • Built-in Two Schottky Diodes
  • Built-in Two nLDMOS Transistors
  • Integrated Intelligent Voltage Limiter

Applications

  • IGBT/SiC Gate-drive Power Supplies
  • Isolated Interface Auxiliary Power Supplies
  • Precision/Medical Equipment
  • DCS/PLC Auxiliary Power Supplies
  • UPS and PV Inverter
  • Distributed/Radio/Telecom Power Supplies
Technical specifications
Filter Property Value
Enclosure DFN2x2-6
Output voltage DC 2-6 V
Assembly SMD
max. operating temperature 125 °C
Output current 300 mA
Input voltage AC 2-6 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85423990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes