NYS373-9 | REAN
RCA plug for cable assembly 3.5 to 6.1 mm O.D., gold-plated, white color coding ring
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Phono plug, NYS373-9, REAN
Phono plug, black housing, gold plated contacts, rubber anti-kink boot, chuck type strain relief, cable O.D. 3.5 - 6.1 mm.
Technical specifications
Version | plug | |
Pin number | 2 pole | |
Contact connection | solder connection | |
Assembly | cable assembly | |
contact surface | gold-plated | |
diameter | 12.3 mm | |
Shell Material | zinc die casting | |
Colour Marking | white | |
Enclosure | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |