NYS326 | REAN
Panel socket, 7 pole, solder connection, straight, NYS326
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 5 Weeks
DIN panel jack, NYS326, REAN
7 pole DIN panel jack, silver plated contacts.
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | silver-plated | |
Contact connection | solder connection | |
Pin number | 7 pole | |
Version | panel socket | |
Shell Material | aluminum | |
Orientation | straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |