CA6510-000 | Raychem

TE Connectivity/Raychem CA6510-000

Order No.: 34P5725
EAN: 4099889713893
MPN:
CA6510-000
TXR41AB45-1007BI
CA6510-000 Raychem Other Circular Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Ruggedized Backshell and Adapter, CA6510-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 45, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10,11, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Cable diameter 5.6 to 8.9 mm
Orientation angled
Version adapter
Shell Material aluminum
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Substance description Cadmium
SVHC free No
Date of RoHS guidelines 3/31/15