973765-000 | Raychem

TE Connectivity/Raychem 973765-000

Order No.: 34P5738
EAN: 4099889714029
MPN:
973765-000
TXR41AB90-1812AI
973765-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
357.238 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
17,861.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
357.238 €

Tinel-Lock-Adapter, 973765-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 18,19, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Cable diameter 9.5 to 15.2 mm
Shell Material aluminum
Version adapter
Orientation angled
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389091
Compliance
Property Value
Substance description Cadmium
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes