930781-000 | Raychem

TE Connectivity/Raychem 930781-000

Order No.: 34P5730
EAN: 4099889713947
MPN:
930781-000
TXR41AB90-1206AI
Series: TXR
930781-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
343.8624 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
17,193.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
343.8624 €

Ruggedized Backshell and Adapter, 930781-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 12,13, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Orientation angled
Version adapter
Cable diameter 4.8 to 7.6 mm
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
RoHS conform No
SVHC free No
Substance description Cadmium, lead
Date of RoHS guidelines 3/31/15