888519-000 | Raychem

TE Connectivity/Raychem 888519-000

Order No.: 34P5736
EAN: 4099889714005
MPN:
888519-000
TXR41AB90-1610AI
888519-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
377.1348 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
18,856.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
377.1348 €

Ruggedized Backshell and Adapter, 888519-000, TE Connectivity

Termination Device Included: TR10AI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 16,17, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Shell Material aluminum
Cable diameter 7.9 to 12.7 mm
Orientation angled
Version adapter
Logistics
Property Value
Country of origin TW
Customs tariff number 85389091
Compliance
Property Value
Substance description Cadmium
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes