767625-000 | Raychem
TE Connectivity/Raychem 767625-000
Order No.: 34P5719
EAN: 4099889713831
MPN:
767625-000
TXR41AB00-2014AI
Unit Price (€ / pc.)
352.2281 € *
Standard delivery time from the manufacturer is: 39 Weeks
Ruggedized Backshell and Adapter, 767625-000, Raychem
Termination Device Included: TR14AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 20,21, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Cable diameter | 11.1 to 17.8 mm | |
| Shell Material | aluminum | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Cadmium |
| Date of RoHS guidelines | 3/31/15 |