455132-000 | Raychem

TE Connectivity/Raychem 455132-000

Order No.: 34P5695
EAN: 4099889713596
MPN:
455132-000
TXR41AB00-1005AI
Series: TXR
455132-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
274.8305 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
13,741.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
274.8305 €

Ruggedized Backshell and Adapter, 455132-000, TE Connectivity

Termination Device Included: TR05AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10,11, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Contact connection cable connection
Cable diameter 4 to 6.4 mm
Assembly cable assembly
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
Substance description Cadmium
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes