349831-000 | Raychem
TE Connectivity/Raychem 349831-000
Unit Price (€ / pc.)
294.2037 € *
Standard delivery time from the manufacturer is: 25 Weeks
Ruggedized Backshell and Adapter, 349831-000, Raychem
Termination Device Included: TR12AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 16,17, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Orientation | straight | |
| Cable diameter | 9.5 to 15.2 mm | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium, lead |
| RoHS conform | No |