247644-000 | Raychem

TE Connectivity/Raychem 247644-000

Order No.: 34P5721
EAN: 4099889713855
MPN:
247644-000
TXR41AB00-2216AI
Series: TXR
247644-000 Raychem Other Circular Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Tinel-Lock-Adapter, 247644-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 22,23, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 16, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-25.4 mm, Cable Diameter Range: 12.7-20.3 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 12.7 to 20.3 mm
Shell Material aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Cadmium
SVHC free No