053979-000 | Raychem

TE Connectivity/Raychem 053979-000

Order No.: 34P5758
EAN: 4099889714210
MPN:
053979-000
TXR54AB00-1208BI
053979-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
360.8437 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
360.84 € *
Price list
Quantity
Price per unit*
1 pcs.
360.8437 €
2 pcs.
303.5690 €
*incl. VAT plus shipping costs
Subject to prior sale

Ruggedized Backshell and Adapter, 053979-000, TE Connectivity

Termination Device Included: TR08BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 07,12,12S, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Cable diameter 6.4 to 10.2 mm
Version adapter
Shell Material aluminum
Orientation straight
Logistics
Property Value
Customs tariff number 85389091
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Cadmium, lead
RoHS conform No
SVHC free No