015423-000 | Raychem

TE Connectivity/Raychem 015423-000

Order No.: 34P5752
EAN: 4099889714159
MPN:
015423-000
TXR54AB00-1006BI
Series: TXR
015423-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
181.6654 € *
Available in 12 Days: 119 pcs. - if ordered today
Total Price:
9,083.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
181.6654 €

Ruggedized Backshell and Adapter, 015423-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 4.8 to 7.6 mm
Shell Material aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85389091
Compliance
Property Value
Substance description Cadmium
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes