9321673004 | Raychem

Insulated strand/wire, 9321673004

Order No.: 72P2364
EAN: 4099891599751
MPN:
9321673004
FLDWC0311-0.25-0
Series: FlexLite
9321673004 Raychem Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.0115 € *
Available in 12 Days: 9,900 mtr. - if ordered today
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 mtr.
1.0115 €

Insulated strand/wire, 9321673004, Raychem

Hook up wire, FlexLite DW, 600V Voltage Rating, Tin-Plated Copper, 30 AWG Wire size, 0.25 mm² Wire size, Operating temperature range -65-125 °C.

Features

  • Excellent chemical resistance
  • Small size, light weight
  • Excellent shop handling
  • No cold-flow problems
  • Very high temperature
Technical specifications
Filter Property Value
AWG cross-section AWG 30
Colour black
Core insulation material polyolefine
Outer diameter 2.73 mm
Cable material copper, tin-plated
Temperature range (active) -65 to 125 °C
Rated voltage 600 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin GB
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes