4955073001 | Raychem

Insulated strand/wire, 4955073001

Order No.: 71P9167
MPN:
4955073001
99M0121-22-2/6
Series: 99M
4955073001 Raychem Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.7485 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
187.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
3.7485 €

Low-fire-hazard wire, 4955073001, Raychem

The 4955073001 has a dual wall construction of radiation cross-linked modified polyester. It combines excellent mechanical performance and chemical resistance with a range of enhanced fire hazard properties. This product is designed to meet the stringent low fire hazard performance now being specified by the UK Naval Defense Standard Authority for ship wiring and cabling.

Features

  • Low flammability
  • Low smoke generation
  • Low toxicity index
  • Low generation of corrosive gases
  • Small size, lightweight
Technical specifications
Filter Property Value
AWG cross-section AWG 22
Colour red/blue
Core insulation material polymer
Outer diameter 2.4 mm
Cable material copper, tin-plated
Temperature range (active) -55 to 120 °C
Rated voltage 600 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin GB
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes