3823823004 | Raychem

Insulated strand/wire, 3823823004

Order No.: 71P8377
EAN: 4099891599454
MPN:
3823823004
44A0121-20-0/9
Series: Spec 44
3823823004 Raychem Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.0349 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
610.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 mtr.
2.0349 €

Twisted pair cable, 3823823004, Raychem

The 3823823004 has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). This product is highly flame retardant, nonmelting, does not cold flow, and though mechanically very tough, is easy to handle and install using conventional tools. Also is originally developed for aerospace and military requirements in applications of high density and complex circuitry.

Features

  • Small size
  • Light weight
  • Resistant to most chemicals and electrical arc tracking
Technical specifications
Filter Property Value
AWG cross-section AWG 20
Colour black/white
Core insulation material PVDF
Outer diameter 2.79 mm
Cable material copper, tin-plated
Temperature range (active) -65 to 150 °C
Rated voltage 600 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin GB
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes