2820983001 | Raychem
Insulated strand/wire, 2820983001
NCNR (non cancelable / non returnable)
Twisted pair cable, 2820983001, Raychem
The 2820983001 has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). This product is highly flame retardant, nonmelting, does not cold flow, and though mechanically very tough, is easy to handle and install using conventional tools. Also is originally developed for aerospace and military requirements in applications of high density and complex circuitry.
Features
- Small size
- Light weight
- Resistant to most chemicals and electrical arc tracking
| Filter | Property | Value |
|---|---|---|
| AWG cross-section | AWG 24 | |
| Colour | white | |
| Core insulation material | PVDF | |
| Outer diameter | 1.17 mm | |
| Cable material | copper, tin-plated | |
| Temperature range (active) | -65 to 150 °C | |
| Rated voltage | 1000 V | |
| Test voltage | 2.5 kV |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85444999 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |