2160023004 | Raychem

Insulated strand/wire, 2160023004

Order No.: 71P4977
MPN:
2160023004
55A0111-22-2
Series: Spec 55
2160023004 Raychem Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.7497 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
224.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 mtr.
0.7497 €

Twisted pair cable, 2160023004, Raychem

The 2160023004 is insulated with modified radiation cross-linked ETFE polymer. Combines the easy handling of a flexible wire with excellent scrape abrasion and cut-through characteristics. This wire has outstanding resistance to chemicals and solvents, excellent electrical arc track resistance, and is not susceptible to UV and moisture degradation. Also provides one of the most comprehensive wiring product ranges for aerospace users, with a wide choice of conductor sizes and insulation wall thicknesses.

Technical specifications
Filter Property Value
AWG cross-section AWG 22
Colour red
Core insulation material ETFE
Outer diameter 1.09 mm
Cable material copper, tin-plated
Temperature range (active) -65 to 150 °C
Rated voltage 600 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin MX
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes