8375990001 | Raychem

Shrink sleeve marker, 3:1, inside Ø 12.7 mm/4.2 mm, (L) 50 mm, inscribable, yellow, 8375990001

Order No.: 39P9133
EAN: 4099891276904
MPN:
8375990001
RPS-1K-10-2/2.0-4
Series: RPS
8375990001 Raychem Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6426 €

Heat shrink tubing, RNF-3000-4.5/1.5-5-SP, Raychem

RNF-3000-4.5/1.5-5-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 4.2 mm
Markable Yes
Length 50 mm
Material PO
Flame-retardant No
Colour yellow
Logistics
Property Value
Customs tariff number 39173200
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes