8306110001 | Raychem

Shrink sleeve marker, 2:1, inside Ø 6.35 mm/3.18 mm, (L) 50 mm, inscribable, white, 8306110001

Order No.: 39P8998
EAN: 4099891233365
MPN:
8306110001
HT-SCE-1/4-2.0-9
Series: HT-SCE
8306110001 Raychem Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,002.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
4.0103 €

Printable Sleeve Tube, HT-SCE-1/4-2.0-9, Raychem

HT-SCE-1/4-2.0-9 is a heat shrinkable wire, marker, made from highly flame retardant, heat-shrinkable fluoropolymer. This product is designed for use in high temperature applications where extreme resistance to fuels, lubricants and solvents is required.

Features

  • 2:1 Shrink ratio
  • Space vehicle applications (Low-vacuum outgassing)
  • Fluid resistance
  • Highly flame retardant
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 6.35 mm
Inner diameter after shrinkage 3.18 mm
Markable Yes
Length 50 mm
Shrinking temperature 225 °C
Material fluoropolymer, crosslinked
Colour white
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes