NB20424001 | Raychem
Heatshrink tubing, 2:1, (2.79/1.2 mm), PE, black, NB20424001
Unit Price (€ / mtr.)
0.7140 € *
Available in 5 Days: 5,850 mtr. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7140 €
10 mtr.
0.6545 €
25 mtr.
0.6188 €
50 mtr.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, NB20424001, Raychem
The NB20424001 is a heat-shrinkable tub that has a cost-effective choice for many commercial and military applications; electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wires for very flexible light-duty harnesses. This product's low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components. Also has higher temperature rating, better thermal stability, and higher resistance to physical abuse than noncrosslinked materials.
Features
- 2:1 shrink ratio
- Very flexible: doesn’t easily wrinkle when bent
- Highly flame-retardant
- Hot stamps extremely well
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter after shrinkage | 1.2 mm | |
Inch Size | 3/32 | |
Material | PE | |
Inner diameter before shrinkage | 2.79 mm | |
max. operating temperature | 135 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
min. operating temperature | -55 °C | |
Colour | black | |
Wall thickness | 0.51 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |