NB20074001 | Raychem
Heatshrink tubing, 2:1, (7.11/3.2 mm), PE, crosslinked, red, NB20074001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.4752 € *
Available: 60 mtr.
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4752 €
10 mtr.
2.2967 €
25 mtr.
2.1420 €
50 mtr.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, ZHTM-8/4-0-SP, Raychem
ZHTM-8/4-0-SP is a flexible, thick-wall, heat-shrinkable tubing to be used in conjunction with -100 molded parts and Zerohal cable to form System 100. This material exhibits excellent fire safety characteristics combined with low smoke emission and low evolution of acid gases while retaining good mechanical and fluidresistance properties.
Features
- 2:1 Shrink ratio
- Low smoke emissions
- System 100 tubing
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 7.11 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | red | |
| Material | PE, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |