NB20034001 | Raychem
Heatshrink tubing, 2:1, (7.11/3.17 mm), PE, crosslinked, black, NB20034001
Unit Price (€ / mtr.)
2.2134 € *
Available: 161 mtr.
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2134 €
10 mtr.
1.9873 €
50 mtr.
1.8445 €
150 mtr.
1.6184 €
300 mtr.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem VERSAFIT-.
Highly flame-retardant, very flexible material on polyolefin base, good resistance against acids, bases and solvents. The tubing provides excellent component and splice protection. Ideal for bundling cables together to produce light-weight and ultra flexible cable harnesses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 7.11 mm | |
| Inner diameter after shrinkage | 3.17 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39173200 |
| Original Packaging | Reel with 150 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |