NB09662001 | Raychem

Heatshrink tubing, 3:1, (19/4 mm), polyolefine, cross-linked, black

Order No.: 34P6886
EAN: 4099891270070
MPN:
NB09662001
ATUM-19/4-0-STK
Series: ATUM
Raychem
default L
Image may differ
Unit Price (€ / pc.)
11.6144 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
11.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.6144 €

Heat shrink tubing, X2-2.0-0-SP, Raychem

X2-2.0-0-SP is a highly flame-retardant, zero halogen, low recovery temperature, metric-sized heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a high flame-retardance.

Features

  • Electrically insulates and protects in-line components, disconnect terminals, and splices
  • Bundles wires for very flexible light-duty harnesses
  • Strain-relieves electrical wire connections for long-term reliability
  • UL recognised
Technical specifications
Colour black
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 19 mm
contains glue inside No
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 2.25 mm
Logistics
Country of origin KR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Variations
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
1 item in 39 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
Heatshrink tubing, 4:1, (16/4 mm), polyolefine, cross-linked, black
Order No.:
 34P6882
Manufacturer:
 Raychem
Manufacturer SKU:
 NB09524001
Available: 0 mtr. Available in 5 Days: 2,600 mtr. Leadtime: 1 Week **
Total Price: 9.14 € *
200 mtr.
9.1392 €
16 mm
black
1.78 mm
4 mm
4:1
polyolefine, cross-linked
No
-55 °C
80 °C
110 °C
Heatshrink tubing, 3:1, (24/8 mm), polyolefine, cross-linked, black
Order No.:
 34P6896
Manufacturer:
 Raychem
Manufacturer SKU:
 5509112121
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 39.10 € *
3 pcs.
39.1034 €
15 pcs.
36.7591 €
32 pcs.
35.7595 €
67 pcs.
34.7718 €
200 pcs.
33.3676 €
1.2 m
24 mm
black
2.54 mm
8 mm
3:1
polyolefine, cross-linked
No
-55 °C
80 °C
110 °C